Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

62IN56SQ107P | |
|---|---|
DigiKey Part Number | 623-62IN56SQ107P-ND |
Manufacturer | |
Manufacturer Product Number | 62IN56SQ107P |
Description | MINI CONNECTOR;CIRCULAR BAYONET- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert 10-7 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation N (Normal) | Applications Industrial, Military |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62IN15A107P | Amphenol PCD | 0 | 623-62IN15A107P-ND | 21,26960 € | Parametric Equivalent |
| 62IN16E107P | Amphenol PCD | 0 | 623-62IN16E107P-ND | 28,45440 € | Parametric Equivalent |
| 62IN56T107P | Amphenol PCD | 0 | 623-62IN56T107P-ND | 21,26960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 42,94320 € | 1.073,58 € |
| Unit Price without VAT: | 42,94320 € |
|---|---|
| Unit Price with VAT: | 51,10241 € |

