
62IN18F107S | |
|---|---|
DigiKey Part Number | 623-62IN18F107S-ND |
Manufacturer | |
Manufacturer Product Number | 62IN18F107S |
Description | MINI CONNECTOR;CIRCULAR BAYONET- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert 10-7 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 600VAC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Brass |
Primary Material Metal | Applications Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 50,19440 € | 1.254,86 € |
| Unit Price without VAT: | 50,19440 € |
|---|---|
| Unit Price with VAT: | 59,73134 € |

