
62IN16F2016P | |
|---|---|
DigiKey Part Number | 623-62IN16F2016P-ND |
Manufacturer | |
Manufacturer Product Number | 62IN16F2016P |
Description | MINI CONNECTOR;CIRCULAR BAYONET- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 16 | Shielding |
Shell Size - Insert 20-16 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000VAC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Brass |
Primary Material Metal | Applications Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 60,19400 € | 1.504,85 € |
| Unit Price without VAT: | 60,19400 € |
|---|---|
| Unit Price with VAT: | 71,63086 € |

