
62IN16F108S | |
|---|---|
DigiKey Part Number | 623-62IN16F108S-ND |
Manufacturer | |
Manufacturer Product Number | 62IN16F108S |
Description | MINI CONNECTOR;CIRCULAR BAYONET- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 8 | Shielding |
Shell Size - Insert 10-8 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Brass |
Primary Material Metal | Applications Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 37,71320 € | 942,83 € |
| Unit Price without VAT: | 37,71320 € |
|---|---|
| Unit Price with VAT: | 44,87871 € |

