Parametric Equivalent
Parametric Equivalent

62IN16A1210P | |
|---|---|
DigiKey Part Number | 623-62IN16A1210P-ND |
Manufacturer | |
Manufacturer Product Number | 62IN16A1210P |
Description | MINI CONNECTOR;CIRCULAR BAYONET- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 10 | Shielding |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Brass |
Primary Material Metal | Applications Industrial, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62IN16E1210P | Amphenol PCD | 0 | 623-62IN16E1210P-ND | 36,94880 € | Parametric Equivalent |
| 62IN16JC1210P | Amphenol PCD | 0 | 623-62IN16JC1210P-ND | 46,30680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,49840 € | 862,46 € |
| Unit Price without VAT: | 34,49840 € |
|---|---|
| Unit Price with VAT: | 41,05310 € |

