
62IN10J107S | |
|---|---|
DigiKey Part Number | 623-62IN10J107S-ND |
Manufacturer | |
Manufacturer Product Number | 62IN10J107S |
Description | MINI CONNECTOR;CIRCULAR BAYONET- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell |
Number of Positions 7 | Shielding |
Shell Size - Insert 10-7 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation N (Normal) | Applications Industrial, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,88840 € | 897,21 € |
| Unit Price without VAT: | 35,88840 € |
|---|---|
| Unit Price with VAT: | 42,70720 € |

