
62IN10E128S | |
|---|---|
DigiKey Part Number | 623-62IN10E128S-ND |
Manufacturer | |
Manufacturer Product Number | 62IN10E128S |
Description | MINI CONNECTOR;CIRCULAR BAYONET- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert 12-8 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation N (Normal) | Applications Industrial, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 42,60440 € | 1.065,11 € |
| Unit Price without VAT: | 42,60440 € |
|---|---|
| Unit Price with VAT: | 50,69924 € |

