
62GB74210 | |
|---|---|
DigiKey Part Number | 623-62GB74210-ND |
Manufacturer | |
Manufacturer Product Number | 62GB74210 |
Description | MINIATURE BAYONET LOCK CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 62GB Series Plug | |
Shell Size - Insert | 10 | |
Material | - | |
Features | Metal Chain with Ring | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,53960 € | 663,49 € |
| Unit Price without VAT: | 26,53960 € |
|---|---|
| Unit Price with VAT: | 31,58212 € |





