
62GB73610 | |
|---|---|
DigiKey Part Number | 623-62GB73610-ND |
Manufacturer | |
Manufacturer Product Number | 62GB73610 |
Description | PROTECTIVE CAP & CHAIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 10 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 62GB Series Receptacle | |
Shell Size - Insert | 10 | |
Material | - | |
Features | Metal Chain with Ring | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,82560 € | 545,64 € |
| Unit Price without VAT: | 21,82560 € |
|---|---|
| Unit Price with VAT: | 25,97246 € |

