
62GB57T1006SW416 | |
|---|---|
DigiKey Part Number | 623-62GB57T1006SW416-ND |
Manufacturer | |
Manufacturer Product Number | 62GB57T1006SW416 |
Description | MINIATURE BAYONET LOCK CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Medical, Military |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 51,03200 € | 1.275,80 € |
| Unit Price without VAT: | 51,03200 € |
|---|---|
| Unit Price with VAT: | 60,72808 € |

