
62GB56T1002PC044 | |
|---|---|
DigiKey Part Number | 623-62GB56T1002PC044-ND |
Manufacturer | |
Manufacturer Product Number | 62GB56T1002PC044 |
Description | MINIATURE BAYONET LOCK CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Green Zinc Cobalt |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Green |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 13A |
Shell Size - Insert 10-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation C | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Medical, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,24720 € | 881,18 € |
| Unit Price without VAT: | 35,24720 € |
|---|---|
| Unit Price with VAT: | 41,94417 € |

