
62GB51T2016SW771 | |
|---|---|
DigiKey Part Number | 623-62GB51T2016SW771-ND |
Manufacturer | |
Manufacturer Product Number | 62GB51T2016SW771 |
Description | MINIATURE BAYONET LOCK CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 13A |
Shell Size - Insert 20-16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation W | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 82,07760 € | 2.051,94 € |
| Unit Price without VAT: | 82,07760 € |
|---|---|
| Unit Price with VAT: | 97,67234 € |

