
62GB50T1007PC | |
|---|---|
DigiKey Part Number | 623-62GB50T1007PC-ND |
Manufacturer | |
Manufacturer Product Number | 62GB50T1007PC |
Description | MINIATURE BAYONET LOCK CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Green Zinc Cobalt |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Green |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-7 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Medical, Military |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,39440 € | 984,86 € |
| Unit Price without VAT: | 39,39440 € |
|---|---|
| Unit Price with VAT: | 46,87934 € |

