
62GB16J1006SW | |
|---|---|
DigiKey Part Number | 623-62GB16J1006SW-ND |
Manufacturer | |
Manufacturer Product Number | 62GB16J1006SW |
Description | MINIATURE BAYONET LOCK CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Finish Green Zinc Cobalt |
Mfr | Contact Finish - Mating Gold |
Series | Color Green |
Packaging Bulk | Ingress Protection Environment Sealed |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-6 | Cable Opening 0.205" ~ 0.312" (5.21mm ~ 7.93mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Green Zinc Cobalt |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polychloroprene |
Shell Material Aluminum | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 51,04480 € | 1.276,12 € |
| Unit Price without VAT: | 51,04480 € |
|---|---|
| Unit Price with VAT: | 60,74331 € |

