
62GB16J1002SC044 | |
|---|---|
DigiKey Part Number | 623-62GB16J1002SC044-ND |
Manufacturer | |
Manufacturer Product Number | 62GB16J1002SC044 |
Description | MINIATURE BAYONET LOCK CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 10-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Green Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Green | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | 0.205" ~ 0.312" (5.21mm ~ 7.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Green Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polychloroprene | |
Applications | Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 46,39080 € | 1.159,77 € |
| Unit Price without VAT: | 46,39080 € |
|---|---|
| Unit Price with VAT: | 55,20505 € |

