
62GB14E1007PC | |
|---|---|
DigiKey Part Number | 623-62GB14E1007PC-ND |
Manufacturer | |
Manufacturer Product Number | 62GB14E1007PC |
Description | MINIATURE BAYONET LOCK CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Green Zinc Cobalt |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Green |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-7 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Green Zinc Cobalt |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation C | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Medical, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 61,75880 € | 1.543,97 € |
| Unit Price without VAT: | 61,75880 € |
|---|---|
| Unit Price with VAT: | 73,49297 € |

