
62GB14E0803SW | |
|---|---|
DigiKey Part Number | 623-62GB14E0803SW-ND |
Manufacturer | |
Manufacturer Product Number | 62GB14E0803SW |
Description | MINIATURE BAYONET LOCK CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Green Zinc Cobalt |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Green |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7.5A |
Shell Size - Insert 8-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Green Zinc Cobalt |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation W | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Medical, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 70,86960 € | 1.771,74 € |
| Unit Price without VAT: | 70,86960 € |
|---|---|
| Unit Price with VAT: | 84,33482 € |

