
62GB106924 | |
|---|---|
DigiKey Part Number | 623-62GB106924-ND |
Manufacturer | |
Manufacturer Product Number | 62GB106924 |
Description | MINIATURE BAYONET LOCK CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 62GB Series Receptacle | |
Shell Size - Insert | 24 | |
Material | - | |
Features | Cord with Ring | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 64,67000 € | 1.616,75 € |
| Unit Price without VAT: | 64,67000 € |
|---|---|
| Unit Price with VAT: | 76,95730 € |

