
612470 | |
|---|---|
DigiKey Part Number | 623-612470-ND |
Manufacturer | |
Manufacturer Product Number | 612470 |
Description | PIN COAX CONTACT HD75OHMS SIZE 8 |
Customer Reference | |
Detailed Description | Pin Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 612470 Models |
Category | Contact Size 8 |
Manufacturer Amphenol Socapex | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Pin | Features Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,22000 € | 101,22 € |
| 10 | 86,04900 € | 860,49 € |
| 25 | 80,66720 € | 2.016,68 € |
| Unit Price without VAT: | 101,22000 € |
|---|---|
| Unit Price with VAT: | 120,45180 € |

