Socket Contact Size 8 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

612340

DigiKey Part Number
623-612340-ND
Manufacturer
Manufacturer Product Number
612340
Description
SOCKET COAX CONTACT HD75OHMS SIZ
Customer Reference
Detailed Description
Socket Contact Size 8 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
612340 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
-
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
Insulation Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1202,10000 €202,10 €
10171,81300 €1.718,13 €
30159,38300 €4.781,49 €
Manufacturers Standard Package
Unit Price without VAT:202,10000 €
Unit Price with VAT:240,49900 €