
600830 | |
|---|---|
DigiKey Part Number | 623-600830-ND |
Manufacturer | |
Manufacturer Product Number | 600830 |
Description | COAX 75OHMS - PIN - SIZE8 |
Customer Reference | |
Detailed Description | Pin Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 600830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,03000 € | 155,03 € |
| Unit Price without VAT: | 155,03000 € |
|---|---|
| Unit Price with VAT: | 184,48570 € |

