
51546064 | |
|---|---|
DigiKey Part Number | 623-51546064-ND |
Manufacturer | |
Manufacturer Product Number | 51546064 |
Description | CAP, ROPE, SIZE 14, F.RECEPTACL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Circular Connectors |
Manufacturer Amphenol Air LB Germany | Shell Size - Insert 14 |
Series | Material Aluminum Alloy |
Packaging Bag | Features Contains Cord |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 Series I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 30,67400 € | 920,22 € |
| Unit Price without VAT: | 30,67400 € |
|---|---|
| Unit Price with VAT: | 36,50206 € |

