
42169062 | |
|---|---|
DigiKey Part Number | 623-42169062-ND |
Manufacturer | |
Manufacturer Product Number | 42169062 |
Description | CAP, ROPE, SIZE 10, F.PLUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 10 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 22,53033 € | 675,91 € |
| Unit Price without VAT: | 22,53033 € |
|---|---|
| Unit Price with VAT: | 26,81109 € |

