
42167067 | |
|---|---|
DigiKey Part Number | 623-42167067-ND |
Manufacturer | |
Manufacturer Product Number | 42167067 |
Description | CAP, CHAIN, SIZE 20, F.PLUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 20 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Black | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 41,62833 € | 1.248,85 € |
| Unit Price without VAT: | 41,62833 € |
|---|---|
| Unit Price with VAT: | 49,53771 € |

