
42162072 | |
|---|---|
DigiKey Part Number | 623-42162072-ND |
Manufacturer | |
Manufacturer Product Number | 42162072 |
Description | CAP SIZE 10 FOR PLUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 10 | |
Material | Aluminum Alloy | |
Features | Contains Cord | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,31280 € | 982,82 € |
| Unit Price without VAT: | 39,31280 € |
|---|---|
| Unit Price with VAT: | 46,78223 € |

