
38828077 | |
|---|---|
DigiKey Part Number | 623-38828077-ND |
Manufacturer | |
Manufacturer Product Number | 38828077 |
Description | CAP, ROPE, SIZE 20, FOR RECEPTAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Circular Connectors |
Manufacturer Amphenol Air LB Germany | Shell Size - Insert 20 |
Series | Material Aluminum Alloy |
Packaging Bag | Features Contains Cord |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 Series I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 29,67600 € | 890,28 € |
| Unit Price without VAT: | 29,67600 € |
|---|---|
| Unit Price with VAT: | 35,31444 € |

