
38824071 | |
|---|---|
DigiKey Part Number | 623-38824071-ND |
Manufacturer | |
Manufacturer Product Number | 38824071 |
Description | CAP SIZE 08F RECEP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 8 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 51,25880 € | 1.281,47 € |
| Unit Price without VAT: | 51,25880 € |
|---|---|
| Unit Price with VAT: | 60,99797 € |

