



36540N | |
|---|---|
DigiKey Part Number | APC2070-ND |
Manufacturer | |
Manufacturer Product Number | 36540N |
Description | RJFTV SIZE 19 38999 SHELL SQUARE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p4c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 36540N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,28000 € | 193,28 € |
| 10 | 164,31800 € | 1.643,18 € |
| 25 | 154,04400 € | 3.851,10 € |
| 50 | 147,13900 € | 7.356,95 € |
| Unit Price without VAT: | 193,28000 € |
|---|---|
| Unit Price with VAT: | 230,00320 € |

