Plug Modular Connector 8p4c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35660G

DigiKey Part Number
APC2076-ND
Manufacturer
Manufacturer Product Number
35660G
Description
RJFTV SIZE 19 38999 SHELL PLUG K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Datasheet
 Datasheet
EDA/CAD Models
35660G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Features
Circular Threaded Coupling
Shielding
Unshielded
Ratings
Cat5e
Ingress Protection
IP68 - Dust Tight, Waterproof
Termination
IDC
Length
2.205" (56.00mm)
Color
Olive
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1132,87000 €132,87 €
10112,94900 €1.129,49 €
25105,88440 €2.647,11 €
50100,83820 €5.041,91 €
Manufacturers Standard Package
Unit Price without VAT:132,87000 €
Unit Price with VAT:158,11530 €