
35660 | |
|---|---|
DigiKey Part Number | APC2075-ND |
Manufacturer | |
Manufacturer Product Number | 35660 |
Description | RJFTV SIZE 19 38999 SHELL PLUG K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 35660 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 2.205" (56.00mm) | |
Color | Silver | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,30000 € | 173,30 € |
| 10 | 147,31900 € | 1.473,19 € |
| 25 | 138,10720 € | 3.452,68 € |
| 50 | 131,52680 € | 6.576,34 € |
| Unit Price without VAT: | 173,30000 € |
|---|---|
| Unit Price with VAT: | 206,22700 € |





