
35309102811 | |
|---|---|
DigiKey Part Number | 623-35309102811-ND |
Manufacturer | |
Manufacturer Product Number | 35309102811 |
Description | PIPE CLAMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Pipe Clamp Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pipe Clamp | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 1.378" L x 0.472" W x 1.142" H (35.00mm x 11.99mm x 29.01mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,81280 € | 6.681,28 € |
| Unit Price without VAT: | 66,81280 € |
|---|---|
| Unit Price with VAT: | 79,50723 € |

