
33516022020 | |
|---|---|
DigiKey Part Number | 623-33516022020-ND |
Manufacturer | |
Manufacturer Product Number | 33516022020 |
Description | CABLE CLAMP ADJUSTABLE 2 MODULES |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 2 | |
Size / Dimension | 1.791" L x 0.598" W x 1.279" H (45.49mm x 15.19mm x 32.49mm) |

