
32242N030 | |
|---|---|
DigiKey Part Number | 623-32242N030-ND |
Manufacturer | |
Manufacturer Product Number | 32242N030 |
Description | USBC HOST TO USBA DEV ADAPT SQ F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable A Female to C Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,37000 € | 437,37 € |
| 10 | 371,85500 € | 3.718,55 € |
| Unit Price without VAT: | 437,37000 € |
|---|---|
| Unit Price with VAT: | 520,47030 € |

