
32241ZN100 | |
|---|---|
DigiKey Part Number | 623-32241ZN100-ND |
Manufacturer | |
Manufacturer Product Number | 32241ZN100 |
Description | USBC HOST TO USBA DEV ADAPT JAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable A Female to C Male 3.28' (1.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 409,49200 € | 4.094,92 € |
| Unit Price without VAT: | 409,49200 € |
|---|---|
| Unit Price with VAT: | 487,29548 € |

