Cable A Female to C Male 0.49' (150.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32241ZN015

DigiKey Part Number
623-32241ZN015-ND
Manufacturer
Manufacturer Product Number
32241ZN015
Description
USBC HOST TO USBA DEV ADAPT JAM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable A Female to C Male 0.49' (150.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.49' (150.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
-
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1444,52000 €444,52 €
10377,93000 €3.779,30 €
Manufacturers Standard Package
Unit Price without VAT:444,52000 €
Unit Price with VAT:528,97880 €