
31932N030 | |
|---|---|
DigiKey Part Number | 623-31932N030-ND |
Manufacturer | |
Manufacturer Product Number | 31932N030 |
Description | USBA HOST TO USBC DEV ADAPT JAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable A Female to C Male 0.98' (300.0mm) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 367,74500 € | 3.677,45 € |
| Unit Price without VAT: | 367,74500 € |
|---|---|
| Unit Price with VAT: | 437,61655 € |

