
1900ND07P1X00C | |
|---|---|
DigiKey Part Number | 623-1900ND07P1X00C-ND |
Manufacturer | |
Manufacturer Product Number | 1900ND07P1X00C |
Description | SEALED MALE CONNECTOR 1900 SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Housing for Male Pins Connector Brown Free Hanging (In-Line) Backplane |
Category | Connector Style Backplane |
Manufacturer Amphenol Air LB France | Number of Positions 5 |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,29900 € | 502,99 € |
| Unit Price without VAT: | 50,29900 € |
|---|---|
| Unit Price with VAT: | 59,85581 € |

