
1900ND02P1B00A | |
|---|---|
DigiKey Part Number | 623-1900ND02P1B00A-ND |
Manufacturer | |
Manufacturer Product Number | 1900ND02P1B00A |
Description | SEALED MALE CONNECTOR 1900 SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78 Position Housing for Male Pins Connector Brown Free Hanging (In-Line) Backplane |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 78 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,88900 € | 538,89 € |
| Unit Price without VAT: | 53,88900 € |
|---|---|
| Unit Price with VAT: | 64,12791 € |

