
16422862 | |
|---|---|
DigiKey Part Number | 623-16422862-ND |
Manufacturer | |
Manufacturer Product Number | 16422862 |
Description | AUDIO CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Features Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 6 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.228" (5.80mm) |
Termination Crimp | Operating Temperature -55°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,77960 € | 644,49 € |
| Unit Price without VAT: | 25,77960 € |
|---|---|
| Unit Price with VAT: | 30,67772 € |

