Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

164-228-S-3 | |
|---|---|
DigiKey Part Number | 623-164-228-S-3-ND |
Manufacturer | |
Manufacturer Product Number | 164-228-S-3 |
Description | AUDIO CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Features Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.250" (6.35mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 164-182-2 | Amphenol PCD | 0 | 623-164-182-2-ND | 22,06240 € | Parametric Equivalent |
| 164-182-3 | Amphenol PCD | 0 | 623-164-182-3-ND | 22,35520 € | Parametric Equivalent |
| 164-182-S-2 | Amphenol PCD | 0 | 623-164-182-S-2-ND | 23,00960 € | Parametric Equivalent |
| 164-182-S-3 | Amphenol PCD | 0 | 623-164-182-S-3-ND | 23,00960 € | Parametric Equivalent |
| 164-228-S-2 | Amphenol PCD | 0 | 623-164-228-S-2-ND | 25,69280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,05560 € | 626,39 € |
| Unit Price without VAT: | 25,05560 € |
|---|---|
| Unit Price with VAT: | 29,81616 € |

