
1332MW426MZ | |
|---|---|
DigiKey Part Number | 623-1332MW426MZ-ND |
Manufacturer | |
Manufacturer Product Number | 1332MW426MZ |
Description | PLUG SOLDER 26CTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Shielding |
Shell Size - Insert 4-26 | Current Rating (Amps) 7.5A |
Termination Solder | Voltage Rating 250V |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 125°C |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 164,06400 € | 4.101,60 € |
| Unit Price without VAT: | 164,06400 € |
|---|---|
| Unit Price with VAT: | 195,23616 € |

