
1331M410FZ | |
|---|---|
DigiKey Part Number | 623-1331M410FZ-ND |
Manufacturer | |
Manufacturer Product Number | 1331M410FZ |
Description | PLUG SOLDER 10CTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 (9 + PE) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 10 (9 + PE) | Shielding |
Shell Size - Insert 4-10 | Current Rating (Amps) 10A, 40A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 630V, 1kV |
Termination Solder | Cable Opening 1.201" (30.50mm) |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 125°C |
Orientation N (Normal) | Backshell Material, Plating Aluminum Alloy, Nickel |
Primary Material Metal | Contact Material Copper Alloy |
Shell Material Aluminum Alloy | Insert Material Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 209,93900 € | 2.099,39 € |
| Unit Price without VAT: | 209,93900 € |
|---|---|
| Unit Price with VAT: | 249,82741 € |

