
1331M405BFS | |
|---|---|
DigiKey Part Number | 623-1331M405BFS-ND |
Manufacturer | |
Manufacturer Product Number | 1331M405BFS |
Description | PLUG CRIMP 05CTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 (4 + PE) | Shielding |
Shell Size - Insert 4-5B | Current Rating (Amps) 30A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000V |
Termination Crimp | Cable Opening 1.201" (30.50mm) |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 125°C |
Orientation N (Normal) | Backshell Material, Plating Aluminum Alloy, Nickel |
Primary Material Metal | Contact Material Copper Alloy |
Shell Material Aluminum Alloy | Insert Material Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 185,27520 € | 4.631,88 € |
| Unit Price without VAT: | 185,27520 € |
|---|---|
| Unit Price with VAT: | 220,47749 € |

