Image for 1331M405AMS2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1331M405AMS2

DigiKey Part Number
623-1331M405AMS2-ND
Manufacturer
Manufacturer Product Number
1331M405AMS2
Description
PLUG CRIMP 05CTS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Plug, Male Pins Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
5 (4 + PE)
Shielding
Shell Size - Insert
4-5A
Current Rating (Amps)
25A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
1000V
Termination
Crimp
Cable Opening
1.201" (30.50mm)
Fastening Type
Push-Pull
Operating Temperature
-40°C ~ 125°C
Orientation
2
Backshell Material, Plating
Aluminum Alloy, Nickel
Primary Material
Metal
Contact Material
Copper Alloy
Shell Material
Aluminum Alloy
Insert Material
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25190,69440 €4.767,36 €
Unit Price without VAT:190,69440 €
Unit Price with VAT:226,92634 €