
1331M303FX | |
|---|---|
DigiKey Part Number | 623-1331M303FX-ND |
Manufacturer | |
Manufacturer Product Number | 1331M303FX |
Description | PLUG 03CTS LC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Category | Primary Material Metal |
Manufacturer Amphenol Air LB Germany | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell |
Number of Positions 3 (2 + PE) | Shielding Shielded |
Shell Size - Insert 3-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic, Glass Filled |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 125°C |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 82,22160 € | 2.055,54 € |
| Unit Price without VAT: | 82,22160 € |
|---|---|
| Unit Price with VAT: | 97,84370 € |

