Image for 1331M205FZ1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1331M205FZ1

DigiKey Part Number
623-1331M205FZ1-ND
Manufacturer
Manufacturer Product Number
1331M205FZ1
Description
PLUG SOLDER 05CTS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Plug, Female Sockets Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5 (4 + PE)
Shell Size - Insert
2-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
1
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
13A
Voltage Rating
800V
Cable Opening
0.945" (24.00mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic, Glass Filled
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25113,98920 €2.849,73 €
Unit Price without VAT:113,98920 €
Unit Price with VAT:135,64715 €