Image for 1331E410FZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1331E410FZ

DigiKey Part Number
623-1331E410FZ-ND
Manufacturer
Manufacturer Product Number
1331E410FZ
Description
RECEPT. SOLDER 10 CTS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 (9 + PE) Position Circular Connector Receptacle, Female Sockets Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Nickel
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Positions
10 (9 + PE)
Material Flammability Rating
UL94 V-0
Shell Size - Insert
4-10
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
10A, 40A
Mounting Feature
Flange
Voltage Rating
630V, 1kV
Termination
Solder
Operating Temperature
-40°C ~ 125°C
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Thermoplastic, Glass Filled
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
Bag
QuantityUnit PriceExt Price
10152,85100 €1.528,51 €
Unit Price without VAT:152,85100 €
Unit Price with VAT:181,89269 €