
1331E303AMS | |
|---|---|
DigiKey Part Number | 623-1331E303AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1331E303AMS |
Description | PUSH PULL SOCKET 2 PIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 (2 + PE) | Shielding |
Shell Size - Insert 3-3A | Current Rating (Amps) 25A |
Mounting Type Panel Mount | Voltage Rating 1000V |
Mounting Feature Flange | Cable Opening 0.925" (23.50mm) |
Termination Crimp | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Thermoplastic, Glass Filled |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 114,89067 € | 3.446,72 € |
| Unit Price without VAT: | 114,89067 € |
|---|---|
| Unit Price with VAT: | 136,71990 € |

