
00611421005 | |
|---|---|
DigiKey Part Number | 623-00611421005-ND |
Manufacturer | |
Manufacturer Product Number | 00611421005 |
Description | POLARIZING NUTORANGE CODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Size |
EDA/CAD Models | 00611421005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 0.335" Dia x 0.980" L (8.51mm x 24.89mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,14000 € | 38,14 € |
| 10 | 32,41700 € | 324,17 € |
| 25 | 30,38800 € | 759,70 € |
| 50 | 28,93880 € | 1.446,94 € |
| 100 | 27,55870 € | 2.755,87 € |
| 250 | 25,83564 € | 6.458,91 € |
| Unit Price without VAT: | 38,14000 € |
|---|---|
| Unit Price with VAT: | 45,38660 € |

