
00611421002 | |
|---|---|
DigiKey Part Number | 623-00611421002-ND |
Manufacturer | |
Manufacturer Product Number | 00611421002 |
Description | POLARIZING NUTYELLOW CODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Nut Contact Size |
EDA/CAD Models | 00611421002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Polarizing Nut | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 0.335" Dia x 0.980" L (8.51mm x 24.89mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,67000 € | 37,67 € |
| 10 | 32,01400 € | 320,14 € |
| 25 | 30,01040 € | 750,26 € |
| 50 | 28,57900 € | 1.428,95 € |
| 100 | 27,21610 € | 2.721,61 € |
| 250 | 25,51444 € | 6.378,61 € |
| Unit Price without VAT: | 37,67000 € |
|---|---|
| Unit Price with VAT: | 44,82730 € |

